Filter Your Search
1 - 1 of 1 results
|
CRCW01002K49FREL
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.49 kΩ | 1 % | 31 mW | 01005 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 15 | 70 °C | YES | 15 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 130 µm | 400 µm | 200 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |