Filter Your Search
1 - 1 of 1 results
|
CRB2A4E000T
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 50 mΩ | 31.3 mW | 0804 | SURFACE MOUNT | SMT | ARRAY/NETWORK RESISTOR | CRB2A4E | RATED CURRENT: 1A | 31.25 mW | JUMPER | 4 | 70 °C | CRB2A4E(JUMPER) | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 4 | 8 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1 mm | AVX CORP | CHIP, ROHS COMPLIANT | unknown | EAR99 |