Filter Your Search
1 - 3 of 3 results
|
CRA06P04031020FRT1E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 102 Ω | 1 % | 63 mW | 0606 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 1.6 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
CRA06P0403100JRT1E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 Ω | 5 % | 63 mW | 0606 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 1.6 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
CRA06P0403102JRT6E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 kΩ | 5 % | 63 mW | 0606 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 4 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 1.6 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |