Parametric results for: CRA04S083KFPZ under Array/Network Resistors

Filter Your Search

1 - 10 of 352 results

|
-
-
-
Manufacturer Part Number: cra04s083
Select parts from the table below to compare.
Compare
Compare
CRA04S0831K91FTC
Vishay Intertechnologies
Check for Price Yes Yes End Of Life 1.91 kΩ 1 % 63 mW 0408 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 1.91 kΩ ISOLATED 4 70 °C YES 50 V e3 155 °C -55 °C Chip 1 8 RECTANGULAR PACKAGE TR, PAPER, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1 mm VISHAY INTERTECHNOLOGY INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20
CRA04S0833K65FTD
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 3.65 kΩ 1 % 63 mW 0408 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 3.65 kΩ ISOLATED 4 70 °C YES 50 V e3 155 °C -55 °C Chip 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1 mm VISHAY INTERTECHNOLOGY INC SMT, 0408 compliant EAR99 8533.21.00.20
CRA04S083255KFTD
Vishay Dale
Check for Price Yes Transferred 1 % 63 mW SURFACE MOUNT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM CRA04S 63 mW 255 kΩ ISOLATED 4 70 °C YES 50 V 155 °C -55 °C 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND VISHAY DALE CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20
CRA04S08329R4FTD
Vishay Dale
Check for Price Yes Transferred 1 % 63 mW SURFACE MOUNT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM CRA04S 63 mW 29.4 Ω ISOLATED 4 70 °C YES 50 V 155 °C -55 °C 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND VISHAY DALE CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20
CRA04S08323K2FTC
Vishay Intertechnologies
Check for Price Yes Yes End Of Life 23.2 kΩ 1 % 63 mW 0408 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 23.2 kΩ ISOLATED 4 70 °C YES 50 V e3 155 °C -55 °C Chip 1 8 RECTANGULAR PACKAGE TR, PAPER, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1 mm VISHAY INTERTECHNOLOGY INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20
CRA04S0835K11FPZ
Vishay Intertechnologies
Check for Price Yes Yes End Of Life 5.11 kΩ 1 % 63 mW 0408 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 5.11 kΩ ISOLATED 4 70 °C YES 50 V e3 155 °C -55 °C Chip 1 8 RECTANGULAR PACKAGE TR, PAPER, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1 mm VISHAY INTERTECHNOLOGY INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20
CRA04S08333K0JTC
Vishay Dale
Check for Price Yes Transferred 5 % 63 mW SURFACE MOUNT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM CRA04S 63 mW 33 kΩ ISOLATED 4 70 °C YES 50 V 155 °C -55 °C 1 8 RECTANGULAR PACKAGE TR, PAPER, 13 INCH WRAPAROUND VISHAY DALE CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20
CRA04S083130KJTD
Vishay Dale
Check for Price Yes Transferred 5 % 63 mW SURFACE MOUNT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM CRA04S 63 mW 130 kΩ ISOLATED 4 70 °C YES 50 V 155 °C -55 °C 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND VISHAY DALE CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20
CRA04S08362R0JTD
Vishay Intertechnologies
Check for Price Yes Obsolete 62 Ω 5 % 63 mW 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 62 Ω ISOLATED 4 70 °C YES 50 V e3 155 °C -55 °C Chip 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
CRA04S083220KJPZ
Vishay Dale
Check for Price Yes Transferred 5 % 63 mW SURFACE MOUNT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM CRA04S 63 mW 220 kΩ ISOLATED 4 70 °C YES 50 V 155 °C -55 °C 1 8 RECTANGULAR PACKAGE TR, PAPER, 13 INCH WRAPAROUND VISHAY DALE , compliant EAR99 8533.21.00.20