Filter Your Search
1 - 10 of 32 results
|
CRA04P0803271JRT6E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 270 Ω | 5 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 8 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 2 mm | 1 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
CRA04P0803201JRT7E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 200 Ω | 5 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 8 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 2 mm | 1 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
CRA04P0803681JPZE3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 680 Ω | 5 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 8 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 2 mm | 1 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
CRA04P08033R6JRT6E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.6 Ω | 5 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 8 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 2 mm | 1 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
CRA04P0803154GPZE3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 150 kΩ | 2 % | 63 mW | 0804 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 8 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 2 mm | 1 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
CRA04P0803470GPZE3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 47 Ω | 2 % | 63 mW | 0804 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 8 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 2 mm | 1 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
CRA04P0803131GRT6E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 130 Ω | 2 % | 63 mW | 0804 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 8 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 2 mm | 1 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
CRA04P0803752JPZE3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 7.5 kΩ | 5 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 8 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 2 mm | 1 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
CRA04P0803472JRT7E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.7 kΩ | 5 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 8 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 2 mm | 1 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
CRA04P0803151JPZE3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 150 Ω | 5 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 8 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 2 mm | 1 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |