Filter Your Search
1 - 2 of 2 results
|
CR8PM-12A-A8
Renesas Electronics Corporation
|
Check for Price | Active | 8 kA | 2 mA | 15 mA | 600 V | 12.6 A | TRIAC | SINGLE | 1 V | 120 A | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | ||
|
CR8PM-12A
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 8 kA | 2 mA | 15 mA | 600 V | 12.6 A | TRIAC | SINGLE | 1 V | 120 A | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | TO-220AB | TO-220F, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 |