Filter Your Search
1 - 10 of 41 results
|
CR82C52
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
CR82C86H-5
Intersil Corporation
|
Check for Price | Obsolete | CMOS | 5 V | WITH DIRECTION CONTROL | 1 | COMMERCIAL | S-CQCC-N20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | CMOS | BUS TRANSCEIVER | 8 | 2 | 3-STATE | TRUE | 35 ns | 5.5 V | 4.5 V | ||||||||||||||||||
|
CR82C54
Intersil Corporation
|
Check for Price | Obsolete | 5 V | CMOS | COMMERCIAL | S-CQCC-N28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | 16 | EAR99 | 8 MHz | 8 | PARALLEL, DIRECT ADDRESS | 3 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | |||||||||||||||||||||
|
CR82C87H
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
CR82C82
Intersil Corporation
|
Check for Price | Obsolete | CMOS | 5 V | 1 | COMMERCIAL | S-CQCC-N20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | CMOS | BUS DRIVER | 8 | 2 | 3-STATE | TRUE | 55 ns | 5.5 V | 4.5 V | 300 pF | ||||||||||||||||||
|
CR82C37A-5
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | CMOS | 10 mA | COMMERCIAL | S-CQCC-N44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.31.00.01 | 5 MHz | 8 | 5.5 V | 4.5 V | DMA CONTROLLER | 16 | 80C86; 80C88; 8088; 8085; 8086; Z80; NSC800; 80186 | 4 | |||||||||||||||||||||
|
CR82C84A
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
CR82C84A
Intersil Corporation
|
Check for Price | Obsolete | 5 V | CMOS | 40 mA | COMMERCIAL | S-CQCC-N20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | EAR99 | 5.5 V | 4.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 25 MHz | 25 MHz | |||||||||||||||||||||||
|
CR82C88
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | CMOS | 8 mA | COMMERCIAL | S-CQCC-N20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.31.00.01 | 8 MHz | 5.5 V | 4.5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | ||||||||||||||||||||||||
|
CR82C85
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | CMOS | 50 mA | COMMERCIAL | S-CQCC-N28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | EAR99 | 5.5 V | 4.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 25 MHz | 25 MHz |