Filter Your Search
1 - 10 of 25 results
|
CR70U-010R
Central Semiconductor Corp
|
Check for Price | No | No | Active | 70 A | 980 mV | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 1 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-5 | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | DO-5 | DO-5, 1 PIN | 1 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
CR70U-010
Central Semiconductor Corp
|
Check for Price | No | No | Active | 70 A | 980 mV | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 1 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-5 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | DO-5 | DO-5, 1 PIN | 1 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
CR70U-080PBFREE
Central Semiconductor Corp
|
Check for Price | Obsolete | 70 A | 1.35 V | 100 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | ULTRA FAST RECOVERY | 700 A | 1 | O-MUPM-D1 | DO-5 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-11-02 | ||||||||||||||
|
CR70U-080R
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 70 A | 980 mV | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 700 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-5 | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | DO-5 | DO-5, 1 PIN | 1 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
CR70U-015PBFREE
Central Semiconductor Corp
|
Check for Price | Active | 70 A | 975 mV | 50 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | ULTRA FAST RECOVERY | 1 kA | 1 | O-MUPM-D1 | DO-5 | 1 | 175 °C | -65 °C | 260 | 10 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-11-02 | |||||||||||
|
CR70U-060TIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 70 A | 1.35 V | 100 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | ULTRA FAST RECOVERY | 700 A | 1 | O-MUPM-D1 | e0 | DO-5 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | 2018-11-02 | |||||||||||
|
CR70U-040
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 70 A | 980 mV | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 800 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-5 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | DO-5 | DO-5, 1 PIN | 1 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
CR70U-020TIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 70 A | 1.3 V | 75 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | ULTRA FAST RECOVERY | 1 kA | 1 | O-MUPM-D1 | e0 | DO-5 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-11-02 | ||||||||||||
|
CR70U-040R
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 70 A | 980 mV | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 800 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-5 | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | DO-5 | DO-5, 1 PIN | 1 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
CR70U-015
Central Semiconductor Corp
|
Check for Price | No | No | Active | 70 A | 975 mV | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 1 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-5 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | DO-5 | DO-5, 1 PIN | 1 | not_compliant | EAR99 | 8541.10.00.80 |