Filter Your Search
1 - 1 of 1 results
|
CR63-9R53-DK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 9.53 Ω | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | ASJ PTE LTD | compliant | EAR99 |