Filter Your Search
1 - 10 of 10 results
|
CR50101JE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | YES | METAL GLAZE/THICK FILM | 155 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, EMBOSSED, 7 INCH | HOKURIKU ELECTRIC INDUSTRY CO LTD | SMT, 2010 | unknown | EAR99 | 8533.21.00.30 | Rectangular | 560 µm | 5 mm | 2.5 mm | 750 mW | 70 °C | 100 Ω | FIXED RESISTOR | 2010 | 300 ppm/°C | WRAPAROUND | 5 % | 200 V | ||||||||||||||||||||||||||||||
|
CR5-010
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 5 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-XALF-W2 | e0 | DO-201AD | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-201AD, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-201AD | 2 | |||||||||||||||||||||||
|
CR5-010BK
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||
|
CR5-010BKLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
CR5-010PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 5 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 200 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-01-31 | |||||||||||||||||||||||
|
CR5-010TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 5 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 200 A | 1 | O-PALF-W2 | e0 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | 2018-01-31 | |||||||||||||||||||||||||
|
CR5-010TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
CR50103JE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | YES | METAL GLAZE/THICK FILM | 155 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, EMBOSSED, 7 INCH | HOKURIKU ELECTRIC INDUSTRY CO LTD | SMT, 2010 | unknown | EAR99 | 8533.21.00.30 | Rectangular | 560 µm | 5 mm | 2.5 mm | 750 mW | 70 °C | 10 kΩ | FIXED RESISTOR | 2010 | 300 ppm/°C | WRAPAROUND | 5 % | 200 V | ||||||||||||||||||||||||||||||
|
CR5-010TR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||
|
CR5-010GPP
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 5 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-XALF-W2 | e0 | DO-201AD | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-201AD, 2 PIN | unknown | EAR99 | 8541.10.00.80 | DO-201AD | 2 |