Filter Your Search
1 - 1 of 1 results
|
CR40-6814-FL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 6.81 MΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | ASJ PTE LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |