Filter Your Search
1 - 1 of 1 results
|
CR40-2493-FL-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 249 kΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 |