Filter Your Search
1 - 6 of 6 results
|
CR3PM-12B
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.6 V | 3 kA | 2 mA | 50 µA | 600 V | SCR | 800 mV | 70 A | 125 °C | -40 °C | NO | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||
|
CR3PM-12-BC-A8
Renesas Electronics Corporation
|
Check for Price | Obsolete | 100 µA | 600 V | 4.7 A | SCR | SINGLE | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-220AB | 3 | 8541.30.00.80 | |||||||
|
CR3PM-12BC
Mitsubishi Electric
|
Check for Price | Obsolete | 100 µA | 600 V | 4.7 A | SCR | SINGLE | 600 V | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MITSUBISHI ELECTRIC CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
CR3PM-12B-A8
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.6 V | 3 kA | 2 mA | 50 µA | 600 V | SCR | 800 mV | 70 A | 125 °C | -40 °C | NO | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||
|
CR3PM-12-BC
Renesas Electronics Corporation
|
Check for Price | Obsolete | 100 µA | 600 V | 4.7 A | SCR | SINGLE | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-220AB | 3 | 8541.30.00.80 | |||||||
|
CR3PM12B
Mitsubishi Electric
|
Check for Price | Obsolete | 3 kA | 2 mA | 50 µA | 600 V | SCR | 800 mV | 70 A | 125 °C | -40 °C | NO | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 |