Parametric results for: CR360 under Silicon Surge Protectors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
Manufacturer Part Number: cr360
Select parts from the table below to compare.
Compare
Compare
CR3602AC
Littelfuse Inc
Check for Price No Obsolete SERIES CONNECTED, CENTER TAP, 2 ELEMENTS NO 2 Not Qualified R-PSIP-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE LITTELFUSE INC SFM IN-LINE, R-PSIP-T3 3 unknown EAR99 8541.30.00.80 440 V 220 V 320 V 150 mA 200 A 320 V SILICON SURGE PROTECTOR
CR360
CRYSTALONICS Inc
Check for Price Contact Manufacturer CURRENT REGULATOR DIODE CRYSTALONICS INC unknown EAR99
CR360
New Jersey Semiconductor Products Inc
Check for Price Active 2.5 V 3.6 mA 300 mW SILICON CURRENT REGULATOR DIODE SINGLE 100 V 1 FIELD EFFECT NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown
CR3602AB
Littelfuse Inc
Check for Price No Obsolete SERIES CONNECTED, CENTER TAP, 2 ELEMENTS NO 2 Not Qualified R-PSIP-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE LITTELFUSE INC SFM IN-LINE, R-PSIP-T3 3 unknown EAR99 8541.30.00.80 440 V 220 V 320 V 150 mA 150 A 320 V SILICON SURGE PROTECTOR
CR360
Temic Semiconductors
Check for Price Transferred 2.5 V 3.6 mA SILICON CURRENT REGULATOR DIODE NO FIELD EFFECT Not Qualified O-MBCY-W3 TO-206AA 3 METAL ROUND CYLINDRICAL WIRE BOTTOM TEMIC SEMICONDUCTORS TO-206AA, 3 PIN unknown
CR3602AA
Crydom Inc
Check for Price Obsolete SERIES CONNECTED, CENTER TAP, 2 ELEMENTS NO 2 Not Qualified R-PSIP-T3 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE CRYDOM INC SFM IN-LINE, R-PSIP-T3 3 unknown EAR99 8541.30.00.80 220 V 160 V 50 A THYRISTOR SURGE PROTECTOR CRYDOM
CR3602AA
Littelfuse Inc
Check for Price No Obsolete SERIES CONNECTED, CENTER TAP, 2 ELEMENTS NO 2 Not Qualified R-PSIP-T3 UL RECOGNIZED TO-220 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE LITTELFUSE INC SFM IN-LINE, R-PSIP-T3 3 unknown EAR99 8541.30.00.80 440 V 220 V 160 V 150 mA 100 A 320 V THYRISTOR SURGE PROTECTOR LITTELFUSE
CR360A
International Semiconductor Inc
Check for Price Obsolete 6 V 30 mA SILICON CURRENT REGULATOR DIODE SINGLE NO 45 V 1 FIELD EFFECT 600 Ω Not Qualified R-PSIP-W2 2 PLASTIC/EPOXY RECTANGULAR IN-LINE WIRE SINGLE INTERNATIONAL SEMICONDUCTOR INC TO-254 R-PSIP-W2 3 unknown EAR99 8541.10.00.70
CR3602AC
Crydom Inc
Check for Price Obsolete SERIES CONNECTED, CENTER TAP, 2 ELEMENTS NO 2 Not Qualified R-PSIP-T3 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE CRYDOM INC SFM IN-LINE, R-PSIP-T3 3 unknown EAR99 8541.30.00.80 220 V 160 V 500 A THYRISTOR SURGE PROTECTOR
CR3602AB
Crydom Inc
Check for Price Obsolete SERIES CONNECTED, CENTER TAP, 2 ELEMENTS NO 2 Not Qualified R-PSIP-T3 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE CRYDOM INC SFM IN-LINE, R-PSIP-T3 3 unknown EAR99 8541.30.00.80 220 V 160 V 100 A THYRISTOR SURGE PROTECTOR