Filter Your Search
1 - 5 of 5 results
|
CR355760FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 576 Ω | 1 % | 250 mW | 1210 | SURFACE MOUNT | FIXED RESISTOR | CR35 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | , 1210 | unknown | ||||||||||||
|
CR35-5760FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 576 Ω | 1 % | 250 mW | 1210 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | CR35 | 70 °C | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | ||||||||||
|
SCR35-5760FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 576 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR35 | YES | 200 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||||||||
|
CR355760FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 576 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.2 mm | 2.6 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | SMT, 1210 | unknown | EAR99 | 8533.21.00.30 | |||||
|
CR35-5760FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 576 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.2 mm | 2.6 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |