Filter Your Search
1 - 2 of 2 results
|
CR352870FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 287 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 3.2 mm | 2.6 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | SMT, 1210 | unknown | EAR99 | 8533.21.00.30 | ||
|
CR35-2870FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 287 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 3.2 mm | 2.6 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |