Filter Your Search
1 - 8 of 8 results
|
CR3403AB
Littelfuse Inc
|
Check for Price | No | Obsolete | 150 mA | 400 V | 400 V | THYRISTOR SURGE PROTECTOR | DELTA CONNECTED, 3 ELEMENTS | 300 V | 150 A | 300 V | TO-220 | R-PSIP-T3 | Not Qualified | UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
CR340A
International Semiconductor Inc
|
Check for Price | Obsolete | SINGLE | S-PSIP-W2 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | SQUARE | IN-LINE | NO | WIRE | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | TO-254 | S-PSIP-W2 | 3 | unknown | EAR99 | 8541.10.00.70 | SILICON | CURRENT REGULATOR DIODE | 100 kΩ | 6 V | 11 mA | 45 V | FIELD EFFECT | ||||||||||||||||
|
CR340
International Semiconductor Inc
|
Check for Price | Obsolete | COMMON CATHODE, 2 ELEMENTS | TO-5 | O-MBCY-W3 | Not Qualified | 2 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | INTERNATIONAL SEMICONDUCTOR INC | TO-5 | O-MBCY-W3 | 3 | unknown | EAR99 | 8541.10.00.70 | SILICON | CURRENT REGULATOR DIODE | 100 kΩ | 6 V | 11 mA | 45 V | FIELD EFFECT | |||||||||||||||
|
CR3403AA
Littelfuse Inc
|
Check for Price | No | Obsolete | 150 mA | 400 V | 400 V | SILICON SURGE PROTECTOR | DELTA CONNECTED, 3 ELEMENTS | 300 V | 100 A | 300 V | R-PSIP-T3 | Not Qualified | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
CR3403AA
Crydom Inc
|
Check for Price | Obsolete | 400 V | THYRISTOR SURGE PROTECTOR | STAR CONNECTED, 3 ELEMENTS | 300 V | 50 A | R-PSIP-T3 | Not Qualified | 3 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | CRYDOM INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
CR3403AB
Crydom Inc
|
Check for Price | Obsolete | 400 V | THYRISTOR SURGE PROTECTOR | STAR CONNECTED, 3 ELEMENTS | 300 V | 100 A | R-PSIP-T3 | Not Qualified | 3 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | CRYDOM INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
CR3403AC
Crydom Inc
|
Check for Price | Obsolete | 400 V | THYRISTOR SURGE PROTECTOR | STAR CONNECTED, 3 ELEMENTS | 300 V | 500 A | R-PSIP-T3 | Not Qualified | 3 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | CRYDOM INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
CR3403AC
Littelfuse Inc
|
Check for Price | No | Obsolete | 150 mA | 400 V | 400 V | SILICON SURGE PROTECTOR | DELTA CONNECTED, 3 ELEMENTS | 300 V | 200 A | 300 V | R-PSIP-T3 | Not Qualified | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |