Filter Your Search
1 - 2 of 2 results
|
CR32-272-JY-E
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 2.7 kΩ | 5 % | 250 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 1.6 mm | ASJ PTE LTD | compliant | EAR99 | ||||||||||
|
CR32-272-JY
ASJ Holdings Limited
|
Check for Price | Yes | Active | 2.7 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | ASJ PTE LTD | compliant | EAR99 | CHIP | 8533.21.00.30 |