Filter Your Search
1 - 4 of 4 results
|
CR321911FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 1.91 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
CR32-1911FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 1.91 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
CR32-1911FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 1.91 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | CR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | ||||||||||
|
WCR32-1911FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 1.91 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | , 1206 | unknown |