Parametric results for: CR32-14R0-DK under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: cr3214r0dk
Select parts from the table below to compare.
Compare
Compare
CR32-14R0-DK
ASJ Holdings Limited
Check for Price Yes Active 14 Ω 0.5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Punched Paper, 10 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 3.05 mm 1.55 mm ASJ PTE LTD compliant EAR99 8533.21.00.30 8.58082 4.54 38.956922799999994 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2023-06-14 100 YES 1333-86-4, 7439-92-1, 7440-02-0 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object]
CR32-14R0-DK-E
ASJ Holdings Limited
Check for Price Yes Active 14 Ω 0.5 % 250 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V e3 155 °C -55 °C Chip 2 TR, Paper, 10 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.6 mm ASJ PTE LTD compliant EAR99 8.58082 4.54 38.956922799999994 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2023-06-14 100 YES 1333-86-4, 7439-92-1, 7440-02-0 DRC Conflict Free CMRT V6.31 [object Object],[object Object]