Filter Your Search
1 - 2 of 2 results
|
SCR32-102JE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 1 kΩ | 5 % | 330 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR32 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||||||||
|
CR32-102JE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 1 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tape, Embossed | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 |