Filter Your Search
1 - 4 of 4 results
|
CR30U-010
Central Semiconductor Corp
|
Check for Price | No | No | Active | 30 A | 975 mV | 35 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | ULTRA FAST RECOVERY | 500 A | 1 | 100 V | Not Qualified | O-MUPM-D1 | e0 | DO-4 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | DO-4 | DO-4, 1 PIN | 1 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
CR30U-010PBFREE
Central Semiconductor Corp
|
Check for Price | Active | 30 A | 975 mV | 35 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | ULTRA FAST RECOVERY | 500 A | 1 | 100 V | O-MUPM-D1 | DO-4 | 175 °C | -65 °C | 260 | 10 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | 2018-11-02 | ||||||||||
|
CR30U-010R
Central Semiconductor Corp
|
Check for Price | No | No | Active | 30 A | 980 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 300 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-4 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | DO-4 | DO-4, 1 PIN | 1 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
CR30U-010TIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 30 A | 975 mV | 35 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | ULTRA FAST RECOVERY | 500 A | 1 | 100 V | O-MUPM-D1 | e0 | DO-4 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | 2018-11-02 |