Filter Your Search
1 - 2 of 2 results
|
CR3-080GPPBK
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 3 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AD | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
CR3-080GPPBKLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 |