Parametric results for: CR3-060 under Rectifier Diodes

Filter Your Search

1 - 10 of 14 results

|
-
Manufacturer Part Number: cr3060
Select parts from the table below to compare.
Compare
Compare
CR3-060
Central Semiconductor Corp
Check for Price No No Obsolete 3 A 1.2 V 5 µA SILICON 600 V RECTIFIER DIODE SINGLE NO 600 V 1 HIGH RELIABILITY GENERAL PURPOSE 150 A 1 600 V Not Qualified O-PALF-W2 e0 DO-201AD 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP O-PALF-W2 not_compliant EAR99 8541.10.00.80
CR3-060GPPTR
Central Semiconductor Corp
Check for Price No No Obsolete 3 A 1.2 V SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HIGH RELIABILITY GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e0 DO-201AD 150 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP O-PALF-W2 not_compliant EAR99 8541.10.00.80
CR3-060GPPPBFREE
Central Semiconductor Corp
Check for Price Yes Obsolete 3 A 1.2 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 GENERAL PURPOSE 150 A 1 O-PALF-W2 e3 DO-201AD 150 °C -65 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP O-PALF-W2 compliant EAR99 8541.10.00.80 2018-01-31
CR3-060TIN/LEAD
Central Semiconductor Corp
Check for Price No Obsolete 3 A 1.2 V 5 µA SILICON 600 V RECTIFIER DIODE SINGLE NO 600 V 1 HIGH RELIABILITY GENERAL PURPOSE 150 A 1 600 V O-PALF-W2 e0 DO-201AD 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80 2018-11-02
CR3-060GPPTIN/LEAD
Central Semiconductor Corp
Check for Price No Obsolete 3 A 1.2 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 GENERAL PURPOSE 150 A 1 O-PALF-W2 e0 DO-201AD 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP unknown EAR99 8541.10.00.80 2018-01-31
CR3-060BK
Central Semiconductor Corp
Check for Price No No Obsolete 3 A SILICON RECTIFIER DIODE SINGLE NO 600 V 1 GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e0 DO-201AD ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80
CR3-060TR
Central Semiconductor Corp
Check for Price No Obsolete 3 A SILICON RECTIFIER DIODE SINGLE NO 600 V 1 GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e0 DO-201AD ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP O-PALF-W2 compliant EAR99 8541.10.00.80
CR3-060GPPBKLEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Obsolete 3 A SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HIGH RELIABILITY GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL CENTRAL SEMICONDUCTOR CORP O-PALF-W2 not_compliant EAR99 8541.10.00.80
CR3-060GPPBK
Central Semiconductor Corp
Check for Price No No Obsolete 3 A 1.2 V SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HIGH RELIABILITY GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e0 DO-201AD 150 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP O-PALF-W2 not_compliant EAR99 8541.10.00.80
CR3-060BKLEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Obsolete 3 A SILICON RECTIFIER DIODE SINGLE NO 600 V 1 GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80