Filter Your Search
1 - 2 of 2 results
|
CR258452F-13
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 84.5 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | 0.13751 | 4.54 | 0.6242954 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2021-07-08 | 99 | YES | 7440-02-0 | [object Object] | |||||||
|
CR258452F
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 84.5 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | 0.13751 | 4.54 | 0.6242954 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2021-07-08 | 99 | YES | 7440-02-0 | [object Object] |