Filter Your Search
1 - 3 of 3 results
|
CR2549R9F0
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 49.9 Ω | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR2512F | 200 V | 125 °C | -55 °C | 2 | 550 µm | 6.4 mm | 3.2 mm | STRONG CAPACITOR CO LTD | unknown | EAR99 | ||||||||||||||
|
CR2549R9F
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 49.9 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | MERITEK ELECTRONICS CORP | compliant | CHIP, ROHS COMPLIANT | |||||
|
CR2549R9F-13
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 49.9 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MERITEK ELECTRONICS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 |