Filter Your Search
1 - 1 of 1 results
|
CR2512-JW-822E
Bourns Inc
|
Check for Price | No | Obsolete | 8.2 kΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR2512 | 70 °C | CR2010/2512(J TOL) | YES | 200 V | e0 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |