Filter Your Search
1 - 2 of 2 results
|
CR2512-2W-564JT-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 560 kΩ | 5 % | 2 W | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | VENKEL LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||
|
CR2512-2W-564JT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 560 kΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | VENKEL LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | Venkel |