Parametric results for: CR2512-2W-3240FPT-13 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr25122w3240fpt13
Select parts from the table below to compare.
Compare
Compare
CR2512-2W-3240FPT-13
VENKEL LTD
Check for Price Yes Active 324 Ω 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e4 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 13 INCH Palladium/Silver (Pd/Ag) WRAPAROUND 600 µm 6.3 mm 3.2 mm VENKEL LTD compliant EAR99