Filter Your Search
1 - 1 of 1 results
|
CR2512-2W-2R05FT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 2.05 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel |