Parametric results for: CR2512-2W-202JT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cr25122w202jt
Select parts from the table below to compare.
Compare
Compare
CR2512-2W-202JT-13
VENKEL LTD
Check for Price Yes Yes Active 2 kΩ 5 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.2 mm VENKEL LTD SMT, 2512 compliant EAR99 8533.21.00.30
CR2512-2W-202JT
VENKEL LTD
Check for Price Yes Yes Active 2 kΩ 5 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.2 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel