Parametric results for: CR2512-1W-9091FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cr25121w9091ft
Select parts from the table below to compare.
Compare
Compare
HVCR2512-1W-9091FT
VENKEL LTD
Check for Price Yes Yes Active 9.09 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TAPE MATTE TIN OVER NICKEL WRAPAROUND 560 µm 6.3 mm 3.2 mm VENKEL LTD SMT, 2512 compliant EAR99 8533.21.00.30
CR2512-1W-9091FT-13
VENKEL LTD
Check for Price Yes Active 9.09 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 560 µm 6.3 mm 3.2 mm VENKEL LTD compliant EAR99
CR2512-1W-9091FT
VENKEL LTD
Check for Price Yes Yes Active 9.09 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 560 µm 6.3 mm 3.2 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel