Parametric results for: CR2512-1W-6200FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cr25121w6200ft
Select parts from the table below to compare.
Compare
Compare
CR2512-1W-6200FT-13
VENKEL LTD
Check for Price Yes Active 620 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 560 µm 6.3 mm 3.2 mm VENKEL LTD compliant EAR99
CR2512-1W-6200FT
VENKEL LTD
Check for Price Yes Active 620 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 560 µm 6.3 mm 3.2 mm VENKEL LTD compliant EAR99 CHIP 8533.21.00.30 Venkel