Filter Your Search
1 - 2 of 2 results
|
CR2512-1W-61R9FSNT-13
VENKEL LTD
|
Check for Price | Yes | Obsolete | 61.9 Ω | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR2512-1W(F TOL) | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 560 µm | 6.3 mm | 3.2 mm | VENKEL LTD | not_compliant | EAR99 | ||
|
CR2512-1W-61R9FSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 61.9 Ω | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR2512-1W(F TOL) | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 560 µm | 6.3 mm | 3.2 mm | VENKEL LTD | not_compliant | EAR99 |