Filter Your Search
1 - 2 of 2 results
|
CR21-625J-T
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 6.2 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 70 °C | CR21(J TOL) | YES | 100 V | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | AVX CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
CR21-625JT
ASJ Holdings Limited
|
Check for Price | No | No | Obsolete | 6.2 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | ASJ PTE LTD | , 0805 | compliant | EAR99 | 8533.21.00.30 |