Filter Your Search
1 - 2 of 2 results
|
CR21-31R6-DY
ASJ Holdings Limited
|
Check for Price | Yes | Active | 31.6 Ω | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||
|
CR21-31R6-DY-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 31.6 Ω | 0.5 % | 125 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | 500 µm | 2 mm | 1.25 mm | ASJ PTE LTD | compliant | EAR99 |