Filter Your Search
1 - 1 of 1 results
|
CR2010-FX-2103E
Bourns Inc
|
Check for Price | No | Obsolete | 210 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR2010 | 70 °C | CR2010/2512(F TOL) | YES | 200 V | e0 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | BOURNS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |