Filter Your Search
1 - 3 of 3 results
|
CR2010-2W-3924FT-13
VENKEL LTD
|
Check for Price | Yes | Active | 3.92 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 560 µm | 5 mm | 2.5 mm | VENKEL LTD | compliant | |||||||
|
CR2010-2W-3924FT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 3.92 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 5 mm | 2.5 mm | VENKEL LTD | compliant | CHIP | EAR99 | 8533.21.00.30 | |||
|
HVCR2010-2W-3924FT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 3.92 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | VENKEL LTD | compliant | CHIP | EAR99 | 8533.21.00.30 | Venkel |