Filter Your Search
1 - 3 of 3 results
|
CR2010-2W-330JT-13
VENKEL LTD
|
Check for Price | Yes | Active | 33 Ω | 5 % | 2 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 560 µm | 5 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | ||||||
|
HVCR2010-2W-330JT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 33 Ω | 5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 5 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||
|
CR2010-2W-330JT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 33 Ω | 5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 5 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | SMT, 2010 | 8533.21.00.30 |