Filter Your Search
1 - 1 of 1 results
|
CR2010-1W-563JT-13
VENKEL LTD
|
Check for Price | Yes | Active | 56 kΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 5 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 |