Filter Your Search
1 - 10 of 11 results
|
CR16MFS944V8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 49152 | 2048 | CR16B | YES | 5 V | CMOS | FLASH | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
CR16MFS944V9
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 20 MHz | 49152 | 2048 | CR16B | 20 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||
|
CR16MFS944V9/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 49152 | 2048 | CR16B | YES | 5 V | CMOS | FLASH | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
CR16MFS944V7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 20 MHz | 20 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | e0 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | LCC | 44 | |||||||||
|
CR16MFS944V8/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 49152 | 2048 | CR16B | YES | 5 V | CMOS | FLASH | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
CR16MFS944V7
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 49152 | 2048 | CR16B | 20 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||
|
CR16MFS944V9
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 49152 | 2048 | CR16B | 20 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||
|
CR16MFS944V9/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 49152 | 2048 | CR16B | YES | 5 V | CMOS | FLASH | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
CR16MFS944V8
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 20 MHz | 49152 | 2048 | CR16B | 20 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||
|
CR16MFS944V8
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 49152 | 2048 | CR16B | 20 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 |