Filter Your Search
1 - 7 of 7 results
|
CR16-6041-DY
ASJ Holdings Limited
|
Check for Price | Yes | Active | 6.04 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR16-6041-DK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 6.04 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 10 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR16-6041-DL-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 6.04 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR166041D
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 6.04 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8533.21.00.30 | CHIP, ROHS COMPLIANT | ||||
|
CR16-6041-DL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 6.04 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR16-6041-DK-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 6.04 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR166041DC
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6.04 kΩ | 0.5 % | 63 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | CHIP |