Filter Your Search
1 - 4 of 4 results
|
CR16-512JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 5.1 kΩ | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 | ||||||
|
SCR16-512JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 5.1 kΩ | 5 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | , 0603 | unknown | EAR99 | 8533.21.00.30 | ||
|
CR16512JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 5.1 kΩ | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 | |||||
|
PCR16-512JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 5.1 kΩ | 5 % | 300 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |