Parametric results for: CR163241F under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: cr163241f
Select parts from the table below to compare.
Compare
Compare
CR16-3241-FY
ASJ Holdings Limited
Check for Price Yes Active 3.24 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ASJ PTE LTD CHIP compliant EAR99 8533.21.00.30
CR16-3241-FK-E
ASJ Holdings Limited
Check for Price Yes Active 3.24 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ASJ PTE LTD compliant EAR99 8533.21.00.30
CR16-3241FL
ASJ Holdings Limited
Check for Price Yes Active 3.24 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ASJ PTE LTD SMT, 0603 unknown EAR99 8533.21.00.30
CR163241FC
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Obsolete 3.24 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR 70 °C YES 50 V 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK WRAPAROUND 500 µm 1.6 mm 800 µm HOKURIKU ELECTRIC INDUSTRY CO LTD CHIP unknown EAR99
CR163241F
MERITEK Electronics Corporation
Check for Price Yes Yes Active 3.24 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
CR163241FE
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 3.24 kΩ 1 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm HOKURIKU ELECTRIC INDUSTRY CO LTD , 0603 unknown EAR99 8533.21.00.30
CR163241F-13
MERITEK Electronics Corporation
Check for Price Yes Active 3.24 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 13 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30