Parametric results for: CR161651F under Fixed Resistors

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: cr161651f
Select parts from the table below to compare.
Compare
Compare
CR161651FB
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 1.65 kΩ 1 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 BULK WRAPAROUND 450 µm 1.6 mm 800 µm HOKURIKU ELECTRIC INDUSTRY CO LTD SMT, 0603 unknown EAR99 8533.21.00.30
CR16-1651-FL-E
ASJ Holdings Limited
Check for Price Yes Active 1.65 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ASJ PTE LTD compliant EAR99 8533.21.00.30
CR161651F
MERITEK Electronics Corporation
Check for Price Yes Yes Active 1.65 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
CR161651F-13
MERITEK Electronics Corporation
Check for Price Yes Active 1.65 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 13 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
CR16-1651-FL
ASJ Holdings Limited
Check for Price Yes Active 1.65 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ASJ PTE LTD CHIP compliant EAR99 8533.21.00.30
CR16-1651-FY
ASJ Holdings Limited
Check for Price Yes Active 1.65 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ASJ PTE LTD CHIP compliant EAR99 8533.21.00.30
CR16-1651-FK-E
ASJ Holdings Limited
Check for Price Yes Active 1.65 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ASJ PTE LTD compliant EAR99 8533.21.00.30
CR16-1651-FY-E
ASJ Holdings Limited
Check for Price Yes Active 1.65 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ASJ PTE LTD compliant EAR99 8533.21.00.30
CR161651FC
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Obsolete 1.65 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR 70 °C YES 50 V 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK WRAPAROUND 500 µm 1.6 mm 800 µm HOKURIKU ELECTRIC INDUSTRY CO LTD CHIP unknown EAR99