Parametric results for: CR161431FV under Fixed Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
150155150151153154155
-
0.10.1250.10.1 0630.1 1250.125
-
Manufacturer Part Number: cr161431fv
Select parts from the table below to compare.
Compare
Select Parts Part Number
SCR16-1431FV
Hokuriku Electric Industry Co Ltd
CR161431FVH
Hokuriku Electric Industry Co Ltd
CR161431FV
Hokuriku Electric Industry Co Ltd
CR16-1431FVH
Hokuriku Electric Industry Co Ltd
CR16-1431FV
Hokuriku Electric Industry Co Ltd
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Manufacturer Series
Rated Temperature
Surface Mount
Working Voltage
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Active 1.43 kΩ 1 % 100 mW 0603 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR SCR16 YES 50 V 150 °C -55 °C 2 RECTANGULAR PACKAGE TAPE, PAPER WRAPAROUND HOKURIKU ELECTRIC INDUSTRY CO LTD CHIP unknown EAR99
Yes Yes Active 1.43 kΩ 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR CR16 70 °C YES 50 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND HOKURIKU ELECTRIC INDUSTRY CO LTD , 0603 unknown
Yes Yes Active 1.43 kΩ 1 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm HOKURIKU ELECTRIC INDUSTRY CO LTD SMT, 0603 unknown EAR99 8533.21.00.30
Yes Yes Active 1.43 kΩ 1 % 100 mW 0603 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR CR16 70 °C YES 50 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TAPE, PAPER WRAPAROUND HOKURIKU ELECTRIC INDUSTRY CO LTD CHIP unknown EAR99
Yes Active 1.43 kΩ 1 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm HOKURIKU ELECTRIC INDUSTRY CO LTD CHIP unknown EAR99 8533.21.00.30
Compare
SCR16-1431FV
Hokuriku Electric Industry Co Ltd
Check for Price Buy Active 1.43 kΩ 1 % 100 mW 0603 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR SCR16 YES 50 V 150 °C -55 °C 2 RECTANGULAR PACKAGE TAPE, PAPER WRAPAROUND HOKURIKU ELECTRIC INDUSTRY CO LTD CHIP unknown EAR99
CR161431FVH
Hokuriku Electric Industry Co Ltd
Check for Price Buy Yes Yes Active 1.43 kΩ 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR CR16 70 °C YES 50 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND HOKURIKU ELECTRIC INDUSTRY CO LTD , 0603 unknown
CR161431FV
Hokuriku Electric Industry Co Ltd
Check for Price Buy Yes Yes Active 1.43 kΩ 1 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm HOKURIKU ELECTRIC INDUSTRY CO LTD SMT, 0603 unknown EAR99 8533.21.00.30
CR16-1431FVH
Hokuriku Electric Industry Co Ltd
Check for Price Buy Yes Yes Active 1.43 kΩ 1 % 100 mW 0603 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR CR16 70 °C YES 50 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TAPE, PAPER WRAPAROUND HOKURIKU ELECTRIC INDUSTRY CO LTD CHIP unknown EAR99
CR16-1431FV
Hokuriku Electric Industry Co Ltd
Check for Price Buy Yes Active 1.43 kΩ 1 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm HOKURIKU ELECTRIC INDUSTRY CO LTD CHIP unknown EAR99 8533.21.00.30