Filter Your Search
1 - 9 of 9 results
|
CR16-124-JL-E
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 120 kΩ | 5 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 | |||||||||||
|
CR16-124-JY-E
ASJ Holdings Limited
|
Check for Price | Yes | Contact Manufacturer | 120 kΩ | 5 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 | |||||||||||
|
CR16124JM
TAD Components Inc
|
Check for Price | Transferred | 120 kΩ | 5 % | 0603 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 150 °C | -55 °C | 2 | 500 µm | 1.6 mm | 800 µm | TAD COMPONENTS INC | unknown | EAR99 | |||||||||||||||||||
|
CR16-124-JY
ASJ Holdings Limited
|
Check for Price | Yes | Active | 120 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
CR16124J
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 120 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MERITEK ELECTRONICS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||||
|
CR16124J-13
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 120 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MERITEK ELECTRONICS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | |||||
|
CR16124JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 120 kΩ | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | SMT, 0603 | 8533.21.00.30 | |||||||
|
CR16-124-JL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 120 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
CR16-124JL
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Active | 120 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | unknown | EAR99 | SMT, 0603 | 8533.21.00.30 |