Filter Your Search
1 - 2 of 2 results
|
CR16-86R6-DK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 86.6 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 10 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||
|
CR16-86R6-DK-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 86.6 Ω | 0.5 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | MATTE TIN OVER NICKEL | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 |