Filter Your Search
1 - 2 of 2 results
|
CR1210F2K61P05
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 2.61 kΩ | 1 % | 330 mW | 1210 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 2.5 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
CR1210F2K61P050.66W
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 2.61 kΩ | 1 % | 660 mW | 1210 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 2.5 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 |