Parametric results for: CR1210-4W-2614FT-13 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr12104w2614ft13
Select parts from the table below to compare.
Compare
Compare
CR1210-4W-2614FT-13
VENKEL LTD
Check for Price Yes Active 2.61 MΩ 1 % 250 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 560 µm 3.2 mm 2.5 mm VENKEL LTD compliant EAR99